ADS1286UA/2K5 vs ADS1286U/2K5 feature comparison

ADS1286UA/2K5 Texas Instruments

Buy Now Datasheet

ADS1286U/2K5 Texas Instruments

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, SOP8,.25 SOIC-8
8 8
compliant compliant
EAR99
8542.39.00.01 8542.39.00.01
Texas Instruments Texas Instruments
5.25 V 5.3 V
60 µs 60 µs
ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
R-PDSO-G8 R-PDSO-G8
e4 e4
4.9 mm 4.9 mm
0.0488% 0.0488%
2 2
1 1
12 12
1 1
8 8
85 °C 85 °C
-40 °C -40 °C
BINARY BINARY
SERIAL SERIAL
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
0.02 MHz 0.02 MHz
SAMPLE SAMPLE
1.75 mm 1.75 mm
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
3.9 mm 3.91 mm
2 2

Compare ADS1286UA/2K5 with alternatives

Compare ADS1286U/2K5 with alternatives