ADS1240E
vs
LTC2440IGN#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Part Package Code
SSOP
SSOP
Package Description
SSOP-24
SSOP-16
Pin Count
24
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.25 V
2.5 V
Analog Input Voltage-Min
-0.1 V
-2.5 V
Converter Type
ADC, DELTA-SIGMA
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G24
R-PDSO-G16
JESD-609 Code
e4
e3
Length
8.2 mm
4.8895 mm
Linearity Error-Max (EL)
0.0015%
0.0015%
Moisture Sensitivity Level
2
1
Number of Analog In Channels
4
1
Number of Bits
24
24
Number of Functions
1
1
Number of Terminals
24
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP24,.3
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.000015 MHz
0.35 MHz
Seated Height-Max
2 mm
1.75 mm
Supply Current-Max
0.675 mA
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.3 mm
3.899 mm
Base Number Matches
1
2
Manufacturer Package Code
GN
Conversion Time-Max
170000 µs
Compare ADS1240E with alternatives
Compare LTC2440IGN#PBF with alternatives