ADS1110A0IDBVRG4 vs ADS1110A7IDBVRG4 feature comparison

ADS1110A0IDBVRG4 Texas Instruments

Buy Now Datasheet

ADS1110A7IDBVRG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP6,.11,37 LSSOP, TSOP6,.11,37
Pin Count 6 6
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.7 V 5.7 V
Analog Input Voltage-Min -0.2 V -0.2 V
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e4
Length 2.9 mm 2.9 mm
Linearity Error-Max (EL) 0.01% 0.01%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.000308 MHz 0.000308 MHz
Seated Height-Max 1.45 mm 1.45 mm
Supply Current-Max 0.35 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare ADS1110A0IDBVRG4 with alternatives

Compare ADS1110A7IDBVRG4 with alternatives