ADP7156ARDZ-3.3-R7
vs
XC6504A3319R-G
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
SOIC-8
|
USPQ-4
|
Pin Count |
8
|
|
Manufacturer Package Code |
RD-8-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2016-03-17
|
|
Samacsys Manufacturer |
Analog Devices
|
Torex
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.17 V
|
0.67 V
|
Input Voltage Absolute-Max |
7 V
|
6 V
|
Input Voltage-Max |
5.5 V
|
6 V
|
Input Voltage-Min |
3.8 V
|
3.8 V
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-N4
|
JESD-609 Code |
e3
|
|
Length |
4.9 mm
|
1 mm
|
Line Regulation-Max |
0.00561%
|
0.013794%
|
Load Regulation-Max |
0.11781%
|
0.05%
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1.2 A
|
0.15 A
|
Output Voltage1-Max |
3.3495 V
|
3.333 V
|
Output Voltage1-Min |
3.2505 V
|
3.267 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HSOP
|
HVSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.75 mm
|
0.6 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Nickel/Silver/Gold (Ni/Ag/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
10
|
Voltage Tolerance-Max |
1.5%
|
1%
|
Width |
3.9 mm
|
1 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
12 Weeks
|
Dropout Voltage1-Nom |
|
0.5 V
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TR
|
Technology |
|
CMOS
|
|
|
|
Compare ADP7156ARDZ-3.3-R7 with alternatives
Compare XC6504A3319R-G with alternatives