ADP7156ACPZ-3.3-R7
vs
MM3143EN
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MITSUMI ELECTRIC CO LTD
|
Package Description |
LFCSP-10
|
SOP,
|
Pin Count |
10
|
5
|
Manufacturer Package Code |
CP-10-9
|
|
Reach Compliance Code |
compliant
|
unknown
|
Date Of Intro |
2016-03-17
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.17 V
|
|
Input Voltage Absolute-Max |
7 V
|
|
Input Voltage-Max |
5.5 V
|
6 V
|
Input Voltage-Min |
3.8 V
|
3.9 V
|
JESD-30 Code |
S-XDSO-N10
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
|
Length |
3 mm
|
|
Line Regulation-Max |
0.00561%
|
|
Load Regulation-Max |
0.11781%
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
10
|
5
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1.2 A
|
0.15 A
|
Output Voltage1-Max |
3.3495 V
|
3.468 V
|
Output Voltage1-Min |
3.2505 V
|
3.332 V
|
Output Voltage1-Nom |
3.3 V
|
3.4 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
0.8 mm
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
1.5%
|
2%
|
Width |
3 mm
|
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
SOT
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
|
|
|
Compare ADP7156ACPZ-3.3-R7 with alternatives
Compare MM3143EN with alternatives