ADP3607ARUZ-5-REEL vs ADP3610ARU-REEL feature comparison

ADP3607ARUZ-5-REEL Analog Devices Inc

Buy Now Datasheet

ADP3610ARU-REEL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC TSSOP
Package Description TSSOP, TSSOP-16
Pin Count 8 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR REGULATOR SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5 V 3.6 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 3.3 V 3.3 V
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e3 e0
Length 4.4 mm 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 288 kHz 650 kHz
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 4.4 mm
Base Number Matches 1 2
Output Current-Max 0.32 A
Output Voltage-Nom 7.2 V
Package Equivalence Code TSSOP16,.25
Technology CMOS

Compare ADP3607ARUZ-5-REEL with alternatives

Compare ADP3610ARU-REEL with alternatives