ADP3339AKC-5-RL vs ADP3339AKC-5-RL7 feature comparison

ADP3339AKC-5-RL Analog Devices Inc

Buy Now Datasheet

ADP3339AKC-5-RL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TO-261AA TO-261AA
Package Description SOP, SOT-223 SOP, SOT-223
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.48 V 0.48 V
Dropout Voltage1-Nom 0.23 V 0.23 V
Input Voltage Absolute-Max 8.5 V 8.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 5.5 V 5.5 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Length 6.5 mm 6.5 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 5.075 V 5.075 V
Output Voltage1-Min 4.925 V 4.925 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.9% 1.9%
Width 3.5 mm 3.5 mm
Base Number Matches 1 1

Compare ADP3339AKC-5-RL with alternatives

Compare ADP3339AKC-5-RL7 with alternatives