ADP3339AKC-2.85-R7
vs
ADP3339AKC-2.85-RL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TO-261AA
TO-261AA
Package Description
TO-261AA, SOT-223, 4 PIN
SOP, SOT-223
Pin Count
4
3
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.48 V
0.48 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
3.35 V
3.35 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e0
Length
6.5 mm
6.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
2.8927 V
2.8927 V
Output Voltage1-Min
2.8072 V
2.807 V
Output Voltage1-Nom
2.85 V
2.85 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.8 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.5%
1.9%
Width
3.5 mm
3.5 mm
Base Number Matches
1
2
Manufacturer Package Code
KC-3
Adjustability
FIXED
Dropout Voltage1-Nom
0.23 V
Input Voltage Absolute-Max
8.5 V
Number of Outputs
1
Packing Method
TR
Technology
BIPOLAR
Compare ADP3339AKC-2.85-R7 with alternatives
Compare ADP3339AKC-2.85-RL with alternatives