ADP3338AKC-1.5-RL
vs
LT1083CP-12
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
TO-261AA
|
TO-3-3L
|
Package Description |
SOP, SOT-223
|
TO-247, SIP3,.1,215
|
Pin Count |
4
|
3
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.4 V
|
1.5 V
|
Dropout Voltage1-Nom |
0.19 V
|
1.5 V
|
Input Voltage Absolute-Max |
8.5 V
|
30 V
|
Input Voltage-Max |
8 V
|
25 V
|
Input Voltage-Min |
2.7 V
|
13.5 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Length |
6.5 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Output Current1-Max |
1 A
|
7.5 A
|
Output Voltage1-Max |
1.521 V
|
12.24 V
|
Output Voltage1-Min |
1.479 V
|
11.76 V
|
Output Voltage1-Nom |
1.5 V
|
12 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TO-247
|
Package Equivalence Code |
SOT-223
|
SIP3,.1,215
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.3 mm
|
5.5 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Voltage Tolerance-Max |
1.6%
|
2%
|
Width |
3.5 mm
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Line Regulation-Max |
|
0.025%
|
Load Regulation-Max |
|
0.072%
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
|
|
|
|
Compare ADP3338AKC-1.5-RL with alternatives
Compare LT1083CP-12 with alternatives