ADP3335ARMZ-2.85R7
vs
ADP3335ARM-2.85
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
TSSOP
MSOP
Package Description
ROHS COMPLIANT, MO-187AA, MSOP-8
TSSOP, TSSOP8,.19
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Dropout Voltage1-Max
0.37 V
0.37 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
3.25 V
2.6 V
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
2.9156 V
2.9156 V
Output Voltage1-Min
2.7845 V
2.7845 V
Output Voltage1-Nom
2.85 V
2.85 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
3 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
16 V
Number of Outputs
1
Package Equivalence Code
TSSOP8,.19
Qualification Status
Not Qualified
Technology
BIPOLAR
Voltage Tolerance-Max
2.3%
Compare ADP3335ARMZ-2.85R7 with alternatives
Compare ADP3335ARM-2.85 with alternatives