ADP3335ARM-2.85
vs
LP3982IMM-3.0/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
MSOP-8
Pin Count
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.37 V
0.22 V
Dropout Voltage1-Nom
0.2 V
0.12 V
Input Voltage Absolute-Max
16 V
6.5 V
Input Voltage-Max
12 V
6 V
Input Voltage-Min
2.6 V
2.5 V
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
0.3 A
Output Voltage1-Max
2.9156 V
3.09 V
Output Voltage1-Min
2.7845 V
2.91 V
Output Voltage1-Nom
2.85 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2.3%
3%
Width
3 mm
3 mm
Base Number Matches
1
2
Line Regulation-Max
0.0075%
Moisture Sensitivity Level
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare ADP3335ARM-2.85 with alternatives
Compare LP3982IMM-3.0/NOPB with alternatives