ADP3333ARM-3.3-RL7
vs
LP3982IMM-3.0
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP,
MSOP-8
Pin Count
8
Reach Compliance Code
unknown
not_compliant
Dropout Voltage1-Max
0.23 V
0.22 V
Input Voltage-Max
12 V
6 V
Input Voltage-Min
2.6 V
2.5 V
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.3594 V
3.09 V
Output Voltage1-Min
3.2406 V
2.91 V
Output Voltage1-Nom
3.3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3 mm
3 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.12 V
Input Voltage Absolute-Max
6.5 V
Line Regulation-Max
0.0075%
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
TSSOP8,.19
Packing Method
TR
Qualification Status
Not Qualified
Technology
CMOS
Voltage Tolerance-Max
3%
Compare ADP3333ARM-3.3-RL7 with alternatives
Compare LP3982IMM-3.0 with alternatives