ADP3333ARM-3.15
vs
MAX8860EUA33-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
MSOP
SOIC
Package Description
TSSOP,
TSSOP, TSSOP8,.19
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.23 V
0.22 V
Input Voltage-Max
12 V
6.5 V
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
Length
3 mm
3 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.2067 V
3.38 V
Output Voltage1-Min
3.0933 V
3.21 V
Output Voltage1-Nom
3.15 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
1.1 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.8%
2.43%
Width
3 mm
3 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Nom
0.155 V
Input Voltage Absolute-Max
7 V
Input Voltage-Min
2.5 V
JESD-609 Code
e0
Line Regulation-Max
0.0132%
Line Regulation-Max (%/V)
0.1
Load Regulation-Max
0.006%
Load Regulation-Max(%)
0.18%
Moisture Sensitivity Level
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
TSSOP8,.19
Packing Method
TR
Peak Reflow Temperature (Cel)
245
Technology
CMOS
Terminal Finish
TIN LEAD
Compare ADP3333ARM-3.15 with alternatives
Compare MAX8860EUA33-T with alternatives