ADP3333ARM-3.15 vs MAX8860EUA28+T feature comparison

ADP3333ARM-3.15 Analog Devices Inc

Buy Now Datasheet

MAX8860EUA28+T Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code MSOP 8-MINI_SO-N/A
Package Description TSSOP, MINIATURE, MICRO MAX PACKAGE-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.23 V 0.22 V
Input Voltage-Max 12 V 6.5 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.2067 V 2.9 V
Output Voltage1-Min 3.0933 V 2.75 V
Output Voltage1-Nom 3.15 V 2.82 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.8% 2.85%
Width 3 mm 3 mm
Base Number Matches 1 2
Rohs Code Yes
Manufacturer Package Code 8-MINI_SO-N/A
Date Of Intro 1999-01-03
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Nom 0.155 V
Input Voltage Absolute-Max 7 V
Input Voltage-Min 2.5 V
JESD-609 Code e3
Line Regulation-Max 0.0113%
Line Regulation-Max (%/V) 0.1
Load Regulation-Max 0.0051%
Load Regulation-Max(%) 0.18%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSSOP8,.19
Packing Method TR
Peak Reflow Temperature (Cel) 260
Technology CMOS
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare ADP3333ARM-3.15 with alternatives

Compare MAX8860EUA28+T with alternatives