ADP3330ART-2.75-RL vs ADP3330ART-2.75 feature comparison

ADP3330ART-2.75-RL Analog Devices Inc

Buy Now Datasheet

ADP3330ART-2.75 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOT-23 SOT-23
Package Description ULTRA SMALL, THERMALLY ENHANCED, SOT-23, 6 PIN SOT-23, 6 PIN
Pin Count 6 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.23 V 0.23 V
Dropout Voltage1-Nom 0.14 V 0.14 V
Input Voltage Absolute-Max 16 V 16 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 3 V 3 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 2.7885 V 2.7885 V
Output Voltage1-Min 2.7115 V 2.7115 V
Output Voltage1-Nom 2.75 V 2.75 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1% 1%
Width 1.65 mm 1.65 mm
Base Number Matches 1 3
parentfamilyid 1207415
Category CO2 Kg 12.04
Compliance Temperature Grade Automotive: -40C to +125C
EFUP 50

Compare ADP3330ART-2.75-RL with alternatives

Compare ADP3330ART-2.75 with alternatives