ADP3330ART-2.75-R7 vs ADP3330ART-2.75 feature comparison

ADP3330ART-2.75-R7 Analog Devices Inc

Buy Now Datasheet

ADP3330ART-2.75 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, SOT-23, 6 PIN
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.23 V 0.23 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 3 V 3 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4 e0
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 2.7885 V 2.7885 V
Output Voltage1-Min 2.7115 V 2.7115 V
Output Voltage1-Nom 2.75 V 2.75 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.4% 1%
Width 1.65 mm 1.65 mm
Base Number Matches 1 3
Adjustability FIXED
Dropout Voltage1-Nom 0.14 V
Input Voltage Absolute-Max 16 V
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Technology BIPOLAR

Compare ADP3330ART-2.75-R7 with alternatives

Compare ADP3330ART-2.75 with alternatives