ADP3330ART-2.5-RL
vs
LX8384-33IDD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
TO-263,
Pin Count
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
0.4 V
1.5 V
Dropout Voltage1-Nom
0.14 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
12 V
10 V
Input Voltage-Min
2.9 V
4.75 V
JESD-30 Code
R-PDSO-G6
R-PSSO-G3
JESD-609 Code
e4
e3
Length
2.9 mm
10.35 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
6
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.2 A
5 A
Output Voltage1-Max
2.535 V
3.365 V
Output Voltage1-Min
2.465 V
3.235 V
Output Voltage1-Nom
2.5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TO-263
Package Equivalence Code
TSOP6,.11,37
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
4.59 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Voltage Tolerance-Max
1%
2%
Width
1.65 mm
8.84 mm
Base Number Matches
2
2
Compare ADP3330ART-2.5-RL with alternatives
Compare LX8384-33IDD with alternatives