ADP3330ART-2.5-RL vs IMP37-33JCM/T feature comparison

ADP3330ART-2.5-RL Analog Devices Inc

Buy Now Datasheet

IMP37-33JCM/T Imp Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC IMP INC
Part Package Code SOT-23 D2PAK
Package Description LSSOP, TSOP6,.11,37 TO-263, SMSIP3H,.55TB
Pin Count 6 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.4 V 0.95 V
Dropout Voltage1-Nom 0.14 V
Input Voltage Absolute-Max 16 V 7 V
Input Voltage-Max 12 V 5.5 V
Input Voltage-Min 2.9 V 4.75 V
JESD-30 Code R-PDSO-G6 R-PSSO-G3
JESD-609 Code e4
Length 2.9 mm 9.959 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.2 A 0.8 A
Output Voltage1-Max 2.535 V 3.365 V
Output Voltage1-Min 2.465 V 3.235 V
Output Voltage1-Nom 2.5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TO-263
Package Equivalence Code TSOP6,.11,37 SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 4.821 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 1% 2%
Width 1.65 mm 9.144 mm
Base Number Matches 2 1
Line Regulation-Max 0.019%
Load Regulation-Max 0.03%

Compare ADP3330ART-2.5-RL with alternatives

Compare IMP37-33JCM/T with alternatives