ADP3307ART-2.7-RL7
vs
LT1083CK-5
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
SEMTECH CORP
Part Package Code
SOT-23
TO-204AA
Package Description
LSSOP, TSOP6,.11,37
HERMETIC SEALED, TO-3, 2 PIN
Pin Count
6
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.22 V
1.5 V
Dropout Voltage1-Nom
0.22 V
1.3 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
12 V
Input Voltage-Min
3 V
JESD-30 Code
R-PDSO-G6
O-MBFM-P2
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
6
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current1-Max
0.1 A
7.5 A
Output Voltage1-Max
2.7378 V
5.1 V
Output Voltage1-Min
2.6622 V
4.9 V
Output Voltage1-Nom
2.7 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
LSSOP
TO-3
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
FLANGE MOUNT
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
0.95 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
1.4%
2%
Width
1.65 mm
Base Number Matches
1
1
Load Regulation-Max
0.02%
Compare ADP3307ART-2.7-RL7 with alternatives
Compare LT1083CK-5 with alternatives