ADP3300ARTZ-2.85-R7 vs LD1085D2T25 feature comparison

ADP3300ARTZ-2.85-R7 Analog Devices Inc

Buy Now Datasheet

LD1085D2T25 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC STMICROELECTRONICS
Part Package Code SOT-23 D2PAK
Package Description LSSOP, LEAD FREE, D2PAK-3
Pin Count 6 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.17 V 1.5 V
Input Voltage-Max 12 V 30 V
Input Voltage-Min 3 V 4.1 V
JESD-30 Code R-PDSO-G6 R-PSSO-G2
JESD-609 Code e3 e3
Length 2.9 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 0.05 A 3 A
Output Voltage1-Max 2.727 V 2.55 V
Output Voltage1-Min 2.673 V 2.45 V
Output Voltage1-Nom 2.7 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TO-263
Package Equivalence Code TSOP6,.11,37 SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 4.83 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL SINGLE
Voltage Tolerance-Max 1% 2%
Width 1.65 mm 9.15 mm
Base Number Matches 1 3
Pbfree Code Yes
Adjustability FIXED
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 30 V
Line Regulation-Max 0.005%
Load Regulation-Max 0.02%
Number of Outputs 1
Technology BIPOLAR

Compare ADP3300ARTZ-2.85-R7 with alternatives

Compare LD1085D2T25 with alternatives