ADP3300ART-3-REEL7
vs
LX8384-33IDD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
LSSOP,
TO-263,
Pin Count
6
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.17 V
1.5 V
Input Voltage-Max
12 V
10 V
Input Voltage-Min
3.3 V
4.75 V
JESD-30 Code
R-PDSO-G6
R-PSSO-G3
JESD-609 Code
e0
e3
Length
2.9 mm
10.35 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.05 A
5 A
Output Voltage1-Max
3.03 V
3.365 V
Output Voltage1-Min
2.97 V
3.235 V
Output Voltage1-Nom
3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TO-263
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
4.59 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
1.65 mm
8.84 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SMSIP3H,.55TB
Qualification Status
Not Qualified
Voltage Tolerance-Max
2%
Compare ADP3300ART-3-REEL7 with alternatives
Compare LX8384-33IDD with alternatives