ADP3203JRU-0.85-R7 vs IRU3146CF feature comparison

ADP3203JRU-0.85-R7 Rochester Electronics LLC

Buy Now Datasheet

IRU3146CF Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC INFINEON TECHNOLOGIES AG
Part Package Code SSOP
Package Description TSSOP, TSSOP, TSSOP28,.25
Pin Count 28
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 3.6 V
Input Voltage-Min 3 V
Input Voltage-Nom 3.3 V
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0
Length 9.7 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28 28
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.2 mm
Surface Mount YES YES
Switcher Configuration PHASE-SHIFT
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP28,.25
Qualification Status Not Qualified
Switching Frequency-Max 500 kHz

Compare ADP3203JRU-0.85-R7 with alternatives