ADP3158JR-REEL
vs
ADM8840ACP
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC
|
QFN
|
Package Description |
SOP, SOP16,.25
|
VQCCN,
|
Pin Count |
16
|
32
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHED CAPACITOR REGULATOR
|
Control Mode |
CURRENT-MODE
|
|
Control Technique |
CONSTANT OFF TIME
|
|
Input Voltage-Max |
14 V
|
3.6 V
|
Input Voltage-Min |
6.25 V
|
2.7 V
|
Input Voltage-Nom |
12 V
|
3.3 V
|
JESD-30 Code |
R-PDSO-G16
|
S-CQCC-N32
|
JESD-609 Code |
e0
|
e0
|
Length |
9.9 mm
|
5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
32
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
VQCCN
|
Package Equivalence Code |
SOP16,.25
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
1.75 mm
|
0.9 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
PUSH-PULL
|
TRIPLER
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
3.9 mm
|
5 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
240
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ADP3158JR-REEL with alternatives
Compare ADM8840ACP with alternatives