ADP3000ARU-REEL
vs
LM2597HVMX-3.3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP, TSSOP14,.25
SOP, SOP8,.25
Pin Count
14
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
60 V
Input Voltage-Min
2 V
4.5 V
Input Voltage-Nom
5 V
12 V
JESD-30 Code
R-PDSO-G14
R-PDSO-G8
JESD-609 Code
e0
e0
Length
5 mm
4.9 mm
Number of Functions
1
1
Number of Terminals
14
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
1.4 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP14,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.75 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BUCK
Switching Frequency-Max
400 kHz
173 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
3.9 mm
Base Number Matches
2
2
Pbfree Code
No
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
235
Time@Peak Reflow Temperature-Max (s)
20
Compare ADP3000ARU-REEL with alternatives
Compare LM2597HVMX-3.3 with alternatives