ADP2504ACPZ-R7 vs PTPS63811YFFT feature comparison

ADP2504ACPZ-R7 Rochester Electronics LLC

Buy Now Datasheet

PTPS63811YFFT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description HVSON, VFBGA, BGA15,3X5,16
Pin Count 10
Reach Compliance Code unknown compliant
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 2.8 TO 5.5V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 2.2 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code S-PDSO-N10 R-PBGA-B15
JESD-609 Code e3
Length 3 mm 2.255 mm
Moisture Sensitivity Level NOT APPLICABLE
Number of Functions 1 1
Number of Terminals 10 15
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VFBGA
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.85 mm 0.625 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 2900 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 1.344 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-11-16
Output Voltage-Max 5.2 V
Output Voltage-Min 1.8 V
Package Equivalence Code BGA15,3X5,16

Compare ADP2504ACPZ-R7 with alternatives

Compare PTPS63811YFFT with alternatives