ADP2504ACPZ-4.2-R7 vs PTPS63811YFFT feature comparison

ADP2504ACPZ-4.2-R7 Analog Devices Inc

Buy Now Datasheet

PTPS63811YFFT Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 VFBGA, BGA15,3X5,16
Pin Count 10
Manufacturer Package Code CP-10-9
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 2.2 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code S-PDSO-N10 R-PBGA-B15
JESD-609 Code e3
Length 3 mm 2.255 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 10 15
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2.5 A
Output Voltage-Nom 4.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VFBGA
Package Equivalence Code SOLCC10,.12,20 BGA15,3X5,16
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.85 mm 0.625 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 2900 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL BOTTOM
Width 3 mm 1.344 mm
Base Number Matches 1 1
Date Of Intro 2019-11-16
Output Voltage-Max 5.2 V
Output Voltage-Min 1.8 V

Compare ADP2504ACPZ-4.2-R7 with alternatives

Compare PTPS63811YFFT with alternatives