ADP2504ACPZ-3.5-R7 vs ADP2504ACPZ-3.3-R7 feature comparison

ADP2504ACPZ-3.5-R7 Rochester Electronics LLC

Buy Now Datasheet

ADP2504ACPZ-3.3-R7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description HVSON, 3 X 3 MM, ROHS COMPLIANT, LFCSP-10
Pin Count 10 10
Reach Compliance Code unknown compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 2.3 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code S-PDSO-N10 S-XBCS-N8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 1 A
Output Voltage-Nom 3.5 V 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE STYLE CHIP SCALE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.85 mm 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 2900 kHz 2900 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm 3 mm
Base Number Matches 1 1
parentfamilyid 1834658
Manufacturer Package Code CP-10-9
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Description ANALOG DEVICES - ADP2504ACPZ-3.3-R7 - Buck-Boost Switching Regulator, Fixed, 2.3 V to 5 V In, 3.3 V/1 A Out, 2.5 MHz, LFCSP-10
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 12.04
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 50
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Package Equivalence Code SOLCC10,.12,20
Qualification Status Not Qualified

Compare ADP2504ACPZ-3.5-R7 with alternatives

Compare ADP2504ACPZ-3.3-R7 with alternatives