ADP2147ACBZ-110-R7 vs ADP2139ACBZ-0.8-R7 feature comparison

ADP2147ACBZ-110-R7 Rochester Electronics LLC

Buy Now Datasheet

ADP2139ACBZ-0.8-R7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code BGA BGA
Package Description VFBGA, WLCSP-6
Pin Count 6 6
Reach Compliance Code unknown compliant
Additional Feature ALSO OPERATES AT 1.275V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.3 V 2.3 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PBGA-B6 R-PBGA-B6
JESD-609 Code e3 e1
Length 1.505 mm 1.505 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.65 A 1.65 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225 260
Seated Height-Max 0.64 mm 0.64 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 3400 kHz 3400 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 1.03 mm 1.03 mm
Base Number Matches 2 1
Manufacturer Package Code CB-6-12
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Output Voltage-Nom 0.8 V
Package Equivalence Code BGA6,2X3,20
Qualification Status Not Qualified

Compare ADP2147ACBZ-110-R7 with alternatives

Compare ADP2139ACBZ-0.8-R7 with alternatives