ADP2138ACBZ-1.0-R7
vs
LM3691TL-0.75
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
WLCSP-6
VFBGA, BGA6,2X3,20
Pin Count
6
Manufacturer Package Code
CB-6-12
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.3 V
2.3 V
Input Voltage-Nom
3.6 V
3.6 V
JESD-30 Code
R-PBGA-B6
R-PBGA-B6
JESD-609 Code
e1
e1
Length
1.505 mm
1.565 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-30 °C
Output Current-Max
1.65 A
1.7 A
Output Voltage-Nom
1 V
0.75 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA6,2X3,20
BGA6,2X3,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.64 mm
0.675 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
3400 kHz
4400 kHz
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
40
Width
1.03 mm
1.26 mm
Base Number Matches
1
2
Compare ADP2138ACBZ-1.0-R7 with alternatives
Compare LM3691TL-0.75 with alternatives