ADP2119ACPZ-R7
vs
ADP2119ACPZ-1.5-R7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
HVSON,
3 X 3 MM, ROHS COMPLIANT, LFCSP-10
Pin Count
10
10
Reach Compliance Code
unknown
compliant
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE 0.6 TO 5.5 V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.3 V
2.3 V
Input Voltage-Nom
3.3 V
3.3 V
JESD-30 Code
S-PDSO-N10
S-PDSO-N10
Length
3 mm
3 mm
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.5 A
3.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Seated Height-Max
0.85 mm
0.85 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1380 kHz
1380 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
Yes
Manufacturer Package Code
CP-10-9
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e3
Moisture Sensitivity Level
3
Output Voltage-Nom
1.5 V
Package Equivalence Code
SOLCC10,.11,20
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare ADP2119ACPZ-R7 with alternatives
Compare ADP2119ACPZ-1.5-R7 with alternatives