ADP2102YCPZ-1.5-R7 vs ADP2102YCPZ-1-R7 feature comparison

ADP2102YCPZ-1.5-R7 Analog Devices Inc

Buy Now Datasheet

ADP2102YCPZ-1-R7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 3 X 3 MM, ROHS COMPLIANT, LFCSP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.7 V 2.7 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 0.9 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 3000 kHz 3000 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 3 mm 3 mm
Base Number Matches 1 1

Compare ADP2102YCPZ-1.5-R7 with alternatives

Compare ADP2102YCPZ-1-R7 with alternatives