ADP2102YCPZ-1.5
vs
ADP2102YCPZ-1.25R7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
QFN
Package Description
HVQCCN,
HVQCCN,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.7 V
2.7 V
Input Voltage-Nom
3.6 V
3.6 V
JESD-30 Code
R-XQCC-N16
S-XQCC-N16
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.9 mm
0.9 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
3000 kHz
3000 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
3 mm
3 mm
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ADP2102YCPZ-1.5 with alternatives
Compare ADP2102YCPZ-1.25R7 with alternatives