ADP1872ARMZ-1.0-R7 vs UCC28950QPWRQ1 feature comparison

ADP1872ARMZ-1.0-R7 Rochester Electronics LLC

Buy Now Datasheet

UCC28950QPWRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP-24
Pin Count 10
Reach Compliance Code unknown compliant
Additional Feature MINIMUM OUTPUT VOLTAGE 0.6V ALSO HAS VOLT MODE CONTROL
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 20 V 17 V
Input Voltage-Min 3 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code S-PDSO-G10 R-PDSO-G24
JESD-609 Code e3 e4
Length 3 mm 7.8 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 10 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 2 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 1000 kHz 1000 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3 mm 4.4 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Output Voltage-Max 5.075 V
Output Voltage-Min 4.925 V
Package Equivalence Code TSSOP24,.25
Qualification Status Not Qualified
Screening Level AEC-Q100
Supply Current-Max (Isup) 10 mA
Supply Voltage-Max (Vsup) 17 V
Supply Voltage-Min (Vsup) 8 V
Supply Voltage-Nom (Vsup) 12 V

Compare ADP1872ARMZ-1.0-R7 with alternatives

Compare UCC28950QPWRQ1 with alternatives