ADP1607ACPZN-R7 vs TPS61322DBZR feature comparison

ADP1607ACPZN-R7 Analog Devices Inc

Buy Now Datasheet

TPS61322DBZR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description 2 X 2 MM, ROHS COMPLIANT, LFCSP-6 SOT-23, 3 PIN
Pin Count 6
Manufacturer Package Code CP-6-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices Texas Instruments
Additional Feature OUTPUT VOLTAGE RANGE FROM 1.8 V TO 3.3 V, ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 3.3 V 5.5 V
Input Voltage-Min 0.8 V 0.9 V
Input Voltage-Nom 1.2 V 1.2 V
JESD-30 Code S-PDSO-N6 R-PDSO-G3
JESD-609 Code e4 e3
Length 2 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1.3 A 1.2 A
Output Voltage-Nom 3.3 V 2.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC6,.08,25 TO-236
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.65 mm 1.12 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 2200 kHz 2000 kHz
Technology DMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 1.3 mm
Base Number Matches 1 1
Date Of Intro 2018-01-11
Number of Outputs 1
Output Voltage-Max 5 V
Output Voltage-Min 2.2 V

Compare ADP1607ACPZN-R7 with alternatives

Compare TPS61322DBZR with alternatives