ADP151AUJZ-1.8-R7
vs
IMP2186-2.85JUK/T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
IMP INC
Part Package Code
TSOT
SOT-23
Package Description
TSOT-5
LSSOP,
Pin Count
5
5
Manufacturer Package Code
UJ-5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
0.23 V
0.25 V
Dropout Voltage1-Nom
0.15 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
5.5 V
6.5 V
Input Voltage-Min
2.2 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
2.9 mm
Line Regulation-Max
0.003%
Load Regulation-Max
0.029%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.2 A
0.16 A
Output Voltage1-Max
1.827 V
2.875 V
Output Voltage1-Min
1.755 V
2.825 V
Output Voltage1-Nom
1.8 V
2.85 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.5%
0.9%
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare ADP151AUJZ-1.8-R7 with alternatives
Compare IMP2186-2.85JUK/T with alternatives