ADP124ARHZ-2.8-R7 vs TPS77428DGK feature comparison

ADP124ARHZ-2.8-R7 Analog Devices Inc

Buy Now Datasheet

TPS77428DGK Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP MSOP
Package Description ROHS COMPLIANT, MO-187AAT, MSOP-8 VSSOP-8
Pin Count 8 8
Manufacturer Package Code RH-8-1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.23 V 0.475 V
Dropout Voltage1-Nom 0.13 V 0.2 V
Input Voltage Absolute-Max 6.5 V 13.5 V
Input Voltage-Max 5.5 V 10 V
Input Voltage-Min 2.3 V 3.331 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e4
Length 3 mm 3 mm
Line Regulation-Max 0.0045% 0.0087%
Load Regulation-Max 0.0139%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.25 A
Output Voltage1-Max 2.842 V 2.856 V
Output Voltage1-Min 2.744 V 2.744 V
Output Voltage1-Nom 2.8 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS PMOS
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 1.5% 2%
Width 3 mm 3 mm
Base Number Matches 1 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare ADP124ARHZ-2.8-R7 with alternatives

Compare TPS77428DGK with alternatives