ADP1173AR-3.3 vs L6902D013TR feature comparison

ADP1173AR-3.3 Analog Devices Inc

Buy Now Datasheet

L6902D013TR STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SO-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE FREQUENCY MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 30 V 36 V
Input Voltage-Min 2 V 8 V
Input Voltage-Nom 3 V 12 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1.5 A 3.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration BOOST BUCK
Switching Frequency-Max 32 kHz 287 kHz
Technology BIPOLAR MOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD Tin (Sn) - immersion
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Factory Lead Time 16 Weeks, 5 Days
Samacsys Manufacturer STMicroelectronics
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ADP1173AR-3.3 with alternatives

Compare L6902D013TR with alternatives