ADP1109AN
vs
ADP1109AN
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
DIP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE FREQUENCY MODULATION
|
PULSE FREQUENCY MODULATION
|
Input Voltage-Max |
12 V
|
12 V
|
Input Voltage-Min |
2 V
|
2 V
|
Input Voltage-Nom |
3 V
|
3 V
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
9.88 mm
|
9.88 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current-Max |
1.2 A
|
1.2 A
|
Output Voltage-Nom |
1.25 V
|
1.25 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
5.33 mm
|
5.33 mm
|
Supply Current-Max (Isup) |
0.55 mA
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BOOST
|
BOOST
|
Switching Frequency-Max |
120 kHz
|
120 kHz
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
No
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|