ADP1109AAR vs CS51414ED8 feature comparison

ADP1109AAR Analog Devices Inc

Buy Now Datasheet

CS51414ED8 Cherry Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC CHERRY SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25 SOP,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE CURRENT/VOLTAGE-MODE
Control Technique PULSE FREQUENCY MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 9 V 40 V
Input Voltage-Min 2 V 4.5 V
Input Voltage-Nom 3 V 12 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.2 A 4 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES YES
Switcher Configuration BOOST BUCK
Switching Frequency-Max 155 kHz 594 kHz
Technology BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 2 3

Compare ADP1109AAR with alternatives

Compare CS51414ED8 with alternatives