ADM8691ARW-REEL vs ADM691AARN-REEL7 feature comparison

ADM8691ARW-REEL Rochester Electronics LLC

Buy Now Datasheet

ADM691AARN-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, SOIC-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
Additional Feature RESET THRESHOLD VOLTAGE IS 4.65V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 10.3 mm 9.9 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Number of Channels 2 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 220 240
Seated Height-Max 2.65 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 4.75 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 4.9 mm
Base Number Matches 2 2
Manufacturer Package Code R-16
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.1 mA
Threshold Voltage-Nom +4.65V

Compare ADM8691ARW-REEL with alternatives

Compare ADM691AARN-REEL7 with alternatives