ADM8660AR-REEL
vs
CAT660EPA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP,
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
SWITCHED CAPACITOR CONVERTER
|
SWITCHED CAPACITOR CONVERTER
|
Control Mode |
VOLTAGE-MODE
|
|
Input Voltage-Max |
7 V
|
5.5 V
|
Input Voltage-Min |
1.5 V
|
1.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
e0
|
Length |
4.9 mm
|
9.59 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
4.57 mm
|
Supply Current-Max (Isup) |
4.5 mA
|
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
DOUBLER INVERTER
|
DOUBLER INVERTER
|
Switching Frequency-Max |
120 kHz
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Output Current-Max |
|
0.1 A
|
Output Voltage-Nom |
|
-5.5 V
|
Package Equivalence Code |
|
DIP8,.3
|
|
|
|
Compare ADM8660AR-REEL with alternatives
Compare CAT660EPA with alternatives