ADM811LARTZ-REEL
vs
MAX811LEUS-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOT-143
SOT-143
Package Description
LSOP,
LSOP,
Pin Count
4
4
Reach Compliance Code
unknown
unknown
Additional Feature
RESET THRESHOLD VOLTAGE IS 4.63V; BUILT-IN MANUAL RESET
RESET THRESHOLD VOLTAGE IS 4.63V
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e0
Length
2.9 mm
2.92 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
4
4
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOP
LSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
245
Seated Height-Max
1.22 mm
1.22 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1.2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.92 mm
1.92 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
NOT SPECIFIED
Width
1.3 mm
1.3 mm
Base Number Matches
2
3
Qualification Status
COMMERCIAL
Compare ADM811LARTZ-REEL with alternatives
Compare MAX811LEUS-T with alternatives