ADM811-3TART-REEL-7
vs
ADM6713RAKSZ-REEL-7
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOT-143
|
SOIC
|
Package Description |
LSOP,
|
LEAD FREE, EIAJ SC82, SC-70, 4 PIN
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
RESET THRESHOLD VOLTAGE IS 3.08V; BUILT-IN MANUAL RESET
|
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
e3
|
Length |
2.9 mm
|
2 mm
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
220
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.22 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1 V
|
1 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.92 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
1.3 mm
|
1.25 mm
|
Base Number Matches |
2
|
2
|
Package Equivalence Code |
|
SOT-343R
|
Power Supplies |
|
3 V
|
Supply Current-Max (Isup) |
|
0.03 mA
|
Threshold Voltage-Nom |
|
+2.63V
|
|
|
|
Compare ADM811-3TART-REEL-7 with alternatives
Compare ADM6713RAKSZ-REEL-7 with alternatives