ADM810TART-REEL
vs
ADM706SAR-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-23
SOIC
Package Description
TSSOP,
MS-012AA, SOIC-8
Pin Count
3
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PDSO-G3
R-PDSO-G8
JESD-609 Code
e0
e0
Length
2.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+3.08V
Width
1.3 mm
3.9 mm
Base Number Matches
2
2
Additional Feature
RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET INPUT
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Compare ADM810TART-REEL with alternatives
Compare ADM706SAR-REEL with alternatives