ADM810TART-REEL vs ADM1811-10AKS-RL7 feature comparison

ADM810TART-REEL Analog Devices Inc

Buy Now Datasheet

ADM1811-10AKS-RL7 Rochester Electronics LLC

Buy Now Datasheet
No No
No No
Obsolete Active
ANALOG DEVICES INC ROCHESTER ELECTRONICS INC
SOT-23 SOIC
TO-236AB, SOT-23, 3 PIN TSSOP,
3 3
not_compliant unknown
EAR99
8542.39.00.01
NO NO
VOLTAGE SUPERVISOR/RESET IC POWER SUPPLY SUPPORT CIRCUIT
R-PDSO-G3 R-PDSO-G3
e0 e0
2.9 mm 2 mm
1 1
1 1
3 3
125 °C 105 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TO-236
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified
1.12 mm 1.1 mm
0.06 mA
5.5 V 5.5 V
1.2 V 1.2 V
3.3 V 5 V
YES YES
CMOS
AUTOMOTIVE INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.95 mm 0.65 mm
DUAL DUAL
+3.08V
1.3 mm 1.25 mm
2 2
RESET THRESHOLD VOLTAGE IS 4.35V
1
240
30

Compare ADM810TART-REEL with alternatives

Compare ADM1811-10AKS-RL7 with alternatives