ADM810LART-REEL7
vs
CAT1025LI-28-G
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ON SEMICONDUCTOR
Part Package Code
SOT-23
DIP
Package Description
TSSOP,
DIP,
Pin Count
3
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Automotive: -40C to +125C
Industrial: -40C to +85C
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
CMRT V4.01b
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
R-PDIP-T8
JESD-609 Code
e0
e4
Length
2.9 mm
9.27 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Seated Height-Max
1.12 mm
5.33 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
NO
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
2.54 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.63V
+2.925V
Width
1.3 mm
7.62 mm
Base Number Matches
2
2
parentfamilyid
2136265
Manufacturer Package Code
646AA
kg CO2e/kg
12.04
Average Weight (mg)
569.675
CO2e (mg)
6858.887
Total Weight
480
CO2
5779.2
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2020-01-16
CAS Accounted for Wt
93
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0
EFUP
e
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Technology
CMOS
Compare ADM810LART-REEL7 with alternatives
Compare CAT1025LI-28-G with alternatives