ADM809TART-REEL7 vs ADM809TARTZ-REEL7 feature comparison

ADM809TART-REEL7 Rochester Electronics LLC

Buy Now Datasheet

ADM809TARTZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code SOT-23 SOT-23
Package Description TSSOP, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
Additional Feature RESET THRESHOLD VOLTAGE IS 3.08V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.12 mm 1.12 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.3 mm 1.3 mm
Base Number Matches 2 2
Manufacturer Package Code RT-3
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Package Equivalence Code TO-236
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.06 mA
Technology CMOS
Threshold Voltage-Nom +3.08V

Compare ADM809TART-REEL7 with alternatives

Compare ADM809TARTZ-REEL7 with alternatives