ADM809TART-REEL vs LM3724IM5-3.08/NOPB feature comparison

ADM809TART-REEL Analog Devices Inc

Buy Now Datasheet

LM3724IM5-3.08/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
parentfamilyid 1207462
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description TO-236AB, SOT-23, 3 PIN LSSOP, TSOP5/6,.11,37
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 8.72 14.7
Category CO2 Kg 12.04 12.04
CO2 104.9888 176.98799999999997
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +85C
Candidate List Date 2024-01-23 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 37 100
CA Prop 65 Presence YES NO
CA Prop 65 CAS Numbers 7439-92-1, 7440-48-4, 7440-02-0
EFUP 50 e
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement CMRT V4.01b
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-PDSO-G5
JESD-609 Code e0 e3
Length 2.9 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TO-236 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.22 mm
Supply Current-Max (Isup) 0.06 mA 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3.08V +3.08V
Width 1.3 mm 1.6 mm
Base Number Matches 2 2
kg CO2e/kg 12.04
Average Weight (mg) 17.5
CO2e (mg) 210.7
EU RoHS Version RoHS 2 (2015/863/EU)
Time@Peak Reflow Temperature-Max (s) 40

Compare ADM809TART-REEL with alternatives

Compare LM3724IM5-3.08/NOPB with alternatives