ADM809MARTZ-REEL7 vs ASM809MEUR-T feature comparison

ADM809MARTZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet

ASM809MEUR-T Pulsecore Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC PULSECORE SEMICONDUCTOR
Part Package Code SOT-23
Package Description TSSOP, PLASTIC, SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
Additional Feature RESET THRESHOLD VOLTAGE IS 4.38V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Length 2.9 mm 2.92 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.12 mm 1.17 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 1.3 mm 1.3 mm
Base Number Matches 2 2
Package Equivalence Code TO-236
Qualification Status Not Qualified
Threshold Voltage-Nom +4.38V

Compare ADM809MARTZ-REEL7 with alternatives

Compare ASM809MEUR-T with alternatives