ADM809LARTZ-REEL vs CAX809LTBI-T3 feature comparison

ADM809LARTZ-REEL Rochester Electronics LLC

Buy Now Datasheet

CAX809LTBI-T3 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ON SEMICONDUCTOR
Part Package Code SOT-23
Package Description TSSOP, LSSOP,
Pin Count 3 3
Reach Compliance Code unknown unknown
Additional Feature RESET THRESHOLD VOLTAGE IS 4.63V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.9 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.12 mm 1.22 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 1.3 mm 1.3 mm
Base Number Matches 2 1
Manufacturer Package Code 527AG
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer onsemi
Package Equivalence Code TO-236
Threshold Voltage-Nom +4.63V

Compare ADM809LARTZ-REEL with alternatives

Compare CAX809LTBI-T3 with alternatives